Chauvin Arnoux Test Lead 20A, 600V, Black, Red, 2 m Lead Length
- RS Stock No.:
- 226-1659
- Mfr. Part No.:
- P01295290Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£28.62
(exc. VAT)
£34.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £28.62 |
*price indicative
- RS Stock No.:
- 226-1659
- Mfr. Part No.:
- P01295290Z
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Colour | Black, Red | |
| Current | 20A | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Colour Black, Red | ||
Current 20A | ||
Voltage 600V | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Safety Category Level CAT III | ||
The Chauvin Arnoux P012 series is the set of 2 PVC standard lead. This lead have insulated straight male plug with rear connections and 20A current capacity.
Colour of the lead is the black
Related links
- Chauvin Arnoux Test Lead Red, 3 m Lead Length
- Mueller Electric Test Lead 20A Red, 0.9 m Lead Length
- Mueller Electric Test Lead 20A Red, 1 m Lead Length
- Fluke Test Lead 20A 600 V ac/dc Black, 0.9 m Lead Length
- Fluke Test Lead 20A 600 V ac/dc Black, 1.5 m Lead Length
- Schutzinger BNC Test Lead Red, 2 m Lead Length
- Schutzinger Connector Test Lead 8A Black 2 m Lead Length
- Mueller Electric Test Lead 20A Black, 600 mm Lead Length
