RS PRO DC-DC Converter, ±12V dc/ 42mA Output, 4.5 → 5.5 V dc Input, 1W, PCB Mount, +105°C Max Temp -40°C Min Temp
- RS Stock No.:
- 223-3683
- Brand:
- RS PRO
5 In stock - FREE next working day delivery available
Added
Price Each
£3.01
(exc. VAT)
£3.61
(inc. VAT)
Units | Per unit |
1 - 4 | £3.01 |
5 - 9 | £2.92 |
10 - 24 | £2.82 |
25 - 49 | £2.74 |
50 + | £2.65 |
- RS Stock No.:
- 223-3683
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 1W Isolated DC-DC Converter - PCB Mount
Looking for Isolated DC-DC converters, then consider RS PRO. We are proud to introduce a range of high-quality PCB mount dc-dc converters specially designed for applications where isolated voltages are required in a distributed power supply system.
These 1W isolated dc-dc converters are suitable for pure digital circuits, low-frequency analog circuits, relay-driven circuits, and data switching circuits. Features include: continuous short circuit protection, no-load input current as low as 5mA, and fix input unregulated dual output.
These 1W isolated dc-dc converters are suitable for pure digital circuits, low-frequency analog circuits, relay-driven circuits, and data switching circuits. Features include: continuous short circuit protection, no-load input current as low as 5mA, and fix input unregulated dual output.
Why would you choose these converters?
These 1W converter series have an input voltage of 5Vdc, commonly used in applications where the voltage of the input is fixed, the isolation between input and output is 1500 Vdc and the regulation of the output voltage is not critical.
Features and Benefits
- DC converters
- 1W Isolated module
- Fix input unregulated single and dual output
- Continuous short-circuit protection
- Industry-standard pin-out
- I/O isolation test voltage 3K VDC
- No-load input current as low as 5mA
- Operating temperature range: - 40℃ to +105℃
- High efficiency up to 85%
- RoHS Compliance
RS PRO 1W Isolated DC-DC Converter Variants - Input Voltage ±5 V
RS PRO 1W Isolated DC-DC Converter Variants - Input Voltage 5V
Applications
- Industrial control systems
- Digital circuits
- IGBT drive circuits
- Relay-driven and data switching circuits
Standards
IEC62368, UL62368, EN62368 Approved
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 42mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.5kV |
Width | 6mm |
Length | 19.6mm |
Series | E0512S |
Railway Approved | Yes |
Load Regulation | 0.1 |
Efficiency | 0.81 |
Maximum Temperature | +105°C |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Related links
- RS PRO DC-DC Converter 10.8 → 13.2 V dc Input PCB Mount, +105°C...
- RS PRO DC-DC Converter 21.6 → 26.4 V dc Input PCB Mount, +105°C...
- Recom RB DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C...
- Recom RP DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C...
- Recom RO DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C...
- RS PRO DC-DC Converter 4.5 → 5.5 V dc Input PCB Mount, +105°C Max...
- RS PRO DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C...
- Recom RH DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C...