Dexlan Cat6a RJ45 to RJ45 Ethernet Cable, S/FTP, Grey, 1m
- RS Stock No.:
- 221-7291
- Mfr. Part No.:
- 848945
- Brand:
- Dexlan
Discontinued product
- RS Stock No.:
- 221-7291
- Mfr. Part No.:
- 848945
- Brand:
- Dexlan
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Dexlan Cat6A screened patch cord S / FTP lockable copper is RJ45 network cable allows you transmit data at frequencies up to 500 MHz, and at speeds up to 10 Gbps. The expression S / FTP indicates that it has general shielding, and an individual shield per pair. General shielding is ensured by a tinned copper braid, and the shielding of each pair by aluminium foil. This type of cord offers the level of highest shielding, and allows very good immunity to external disturbances, and therefore maximum guaranteed flow rates. Its conductor is exclusively composed of copper, and its conductivity is therefore optimal, guaranteeing the best performance high. The sheath of this cord is made of PVC, for indoor use exclusively. The 2 RJ45 connectors are lockable by hand easily, and require a key to unlock.
Mechanical compatibility: any RJ-45 socket
Storage and use temperatures: -20 ° to + 60 ° C
Guarantee: 20 years
Locking key sold separately
Storage and use temperatures: -20 ° to + 60 ° C
Guarantee: 20 years
Locking key sold separately
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Related links
- Dexlan Cat6a RJ45 to Ethernet Cable, S/FTP, Purple, 500mm
- Dexlan Cat6a RJ45 to Ethernet Cable, S/FTP, Red, 2m
- Dexlan Cat6a RJ45 to Ethernet Cable, S/FTP, Green, 2m
- Dexlan Cat6a RJ45 to Ethernet Cable, S/FTP, White, 2m
- Dexlan Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Grey...
- Dexlan Cat6a RJ45 to Ethernet Cable, F/UTP, Grey, 1m
- CAE Cat6a Male RJ45 to RJ45 Ethernet Cable, S/FTP, Grey, 1m
- Telegartner Cat6a Right Angle Male RJ45 to Male RJ45 Ethernet...