RS PRO, RS PRO IP44 Red Industrial Power Connector, Wall Mount, 2, Rated At 32 A, 415 V

Bulk discount available

Subtotal (1 unit)*

£18.48

(exc. VAT)

£22.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£18.48
5 - 9£18.13
10 - 49£17.55
50 - 99£16.26
100 +£14.78

*price indicative

RS Stock No.:
214-4193
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Industrial Power Connector

Current Rating

32 A

Switched

No

Number of Sockets

2

Pole Configuration

2

Voltage

415 V

Mount Type

Wall

Interlocked Socket

No

Material

Polyamide 6

IP Rating

IP44

Series

RS PRO

Colour

Red

Width

70 mm

Height

119mm

Standards/Approvals

No

Depth

85mm

COO (Country of Origin):
BG

RS PRO Industrial Power Socket Outlet


Introducing the range of RS PRO Industrial Power Socket Outlets, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP44 rating provides a splashproof housing and the simple-to-install design saves time and effort during the setup and installation of the socket. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.

Features and Benefits:


  • This RS PRO industrial power socket outlet has a robust design, making it ideal for heavy-duty industrial environments

  • Made from Nylon 6 and ABS, it provides excellent performance and protection from extreme temperature fluctuations, while the IP44 rating makes the connector housing splashproof for additional peace of mind

  • Each connector follows industry-standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 referring to the connector’s rated voltage

  • The mounting bracket with pre-drilled holes makes installation effortless with secure mounting

  • Compatible with most industry standard connectors

  • Applications:


    Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection. Industrial power connectors are commonly used in areas such as:

  • Warehouses

  • Construction sites

  • Agriculture

  • Factories and manufacturing industries

  • Garages

  • Sports and entertainment

  • What voltages does the CEE colour coding refer to?


  • Violet - 20 V to 25 V

  • White - 40 V to 50 V

  • Yellow - 100 V to 130 V

  • Blue - 200 V to 250 V

  • Red - 380 V to 480 V

  • Black - 500 V to 1000 V

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links