RS PRO IP44 Red Panel Mount Mount 3P+N+E Straight Industrial Power Connector, 32A, 380V, 415 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£19.77

(exc. VAT)

£23.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£19.77
5 - 9£19.39
10 - 49£18.78
50 - 99£17.39
100 +£15.81

*price indicative

RS Stock No.:
214-4088
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Industrial Power Connector

Current

32A

Pole Format

3P+N+E

Connector Gender

Male

Voltage

380V, 415V

Mount Type

Panel Mount

Orientation

Straight

Minimum Operating Temperature

-25°C

Contact Gender

Male

Series

RS PRO

IP Rating

IP44

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Red

Low Voltage

No

Phase Inverter

No

COO (Country of Origin):
BG

RS PRO Industrial Power Connectors


Introducing the range of RS PRO Industrial Power Connectors, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP44 rating provides a splashproof housing and the simple-to-install design saves time and effort during the setup and installation of the connector. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.

Features and Benefits:


  • This RS PRO industrial power connector has a robust design, making it ideal for heavy-duty industrial environments

  • Made from Nylon 6 and ABS, it provides excellent performance and protection from extreme temperature fluctuations, while the IP44 rating makes the connector housing splashproof for additional peace of mind

  • Each connector follows industry-standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 referring to the connector’s rated voltage

  • The mounting bracket with pre-drilled holes makes installation effortless with secure mounting

  • Compatible with most industry standard sockets

  • Applications:


    Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection. Industrial power connectors are commonly used in areas such as:

  • Warehouses

  • Construction sites

  • Agriculture

  • Factories and manufacturing industries

  • Garages

  • Sports and entertainment

  • What voltages does the CEE colour coding refer to?


  • Violet - 20 V to 25 V

  • White - 40 V to 50 V

  • Yellow - 100 V to 130 V

  • Blue - 200 V to 250 V

  • Red - 380 V to 480 V

  • Black - 500 V to 1000 V

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy