Chauvin Arnoux P01295475Z Insulated Test Lead Kit

Subtotal (1 unit)*

£31.14

(exc. VAT)

£37.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.14

*price indicative

RS Stock No.:
212-2596
Distrelec Article No.:
303-66-492
Mfr. Part No.:
P01295475Z
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Lead Type

Insulated Test Lead Kit

Product Type

Multimeter Test Lead

Connector Type

Plug

Fused

No

Lead Length

1.5m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Chauvin Arnoux Measurement leads and moulded test probes comes with red and black colour.

Designed to last longer than any other leads currently available

Resist melting if they come in contact with hot surfaces

Related links