SMC PNP Solid State Pneumatic Switch, D-M9 Series, 5 V dc, 12 V dc, 24 V dc, with LED indicator

Bulk discount available

Subtotal (1 unit)*

£43.98

(exc. VAT)

£52.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 17 November 2025
  • Plus 9 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£43.98
5 - 9£41.40
10 +£39.68

*price indicative

RS Stock No.:
210-272
Mfr. Part No.:
D-M9PVL
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

5 V dc, 12 V dc, 24 V dc

Operation

PNP

Compatible With

C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC

LED Indicator

Yes

Voltage Drop

<=0.8V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

RoHS Status: Exempt

COO (Country of Origin):
FR

Solid state auto switches, D-M9N series


Range of static detectors with integral fittings
Easily fitted to the cylinder groove on C55, MY1 series, etc.
Reduced load current
Extra-flexible wire
For relays, printed circuits, programmable controllers

Note

Cable length is 3m and without M8 connector for 210-272 . Additional connecting cable may be required.

Related links