- RS Stock No.:
- 210-0375
- Mfr. Part No.:
- CF140.10.03.UL (50m)
- Brand:
- Igus
Price Each
£3.24
(exc. VAT)
£3.89
(inc. VAT)
250 In stock - FREE next working day delivery available
Units | Per unit | Per Reel* |
---|---|---|
50 + | £3.24 | £162.00 |
*price indicative
- RS Stock No.:
- 210-0375
- Mfr. Part No.:
- CF140.10.03.UL (50m)
- Brand:
- Igus
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus chainflex cables from igus are designed with one message in mind, cost down, life up. With our TPE jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex cables ideal for use in echain (cable carrier), flexible and fixed applications.
Small bend radii, ideal for space saving installation
Patented core bundled design to ensure long lasting lifetime in dynamic applications
Oil resistant Class 4 which supports almost unlimited oil + bio-oil resistance
Low angled braided screen optimised for use in continuous flexing applications
300/500v rated for use in control cable applications
Wide temperature ranges from -55°c to +100°c depending on application type
Guaranteed service life for use in echains, minimise risk of unplanned downtime
Long travel rated for reliable use up to 400m in echains®
Patented core bundled design to ensure long lasting lifetime in dynamic applications
Oil resistant Class 4 which supports almost unlimited oil + bio-oil resistance
Low angled braided screen optimised for use in continuous flexing applications
300/500v rated for use in control cable applications
Wide temperature ranges from -55°c to +100°c depending on application type
Guaranteed service life for use in echains, minimise risk of unplanned downtime
Long travel rated for reliable use up to 400m in echains®
Screened control cables are used in a wide variety of applications where EMC/EMI/Cross talk provide issues. Core sizing ranges from 0.25mm²-2.5mm², with core identification using DIN 47100 colour coding or with black cores, white numerals + earth (GY) depending on the size of core required. CF140.UL is designed for medium duty applications where there is no influence of oils. Preferably for use on indoor applications or for outdoor applications at above freezing temperatures. Typical application areas include
Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment.
Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1.
Silicone-free following PV 3.10.7 – status 1992.
UL/CSA style 10493 and 20200.
NFPA following NFPA 79-2018, chapter 12.9.
ROHS-II (Lead-free) following 2011/65/EC.
Clean room according to ISO Class 1.
CE following 2014/35/EU.
Note
chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.
Silicone-free following PV 3.10.7 – status 1992.
UL/CSA style 10493 and 20200.
NFPA following NFPA 79-2018, chapter 12.9.
ROHS-II (Lead-free) following 2011/65/EC.
Clean room according to ISO Class 1.
CE following 2014/35/EU.
Note
chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.
Specifications
Attribute | Value |
---|---|
Series | chainflex CF140.UL |
Number of Cores | 3 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
Cable Shape | Multicore |
American Wire Gauge | 17 AWG |
Outer Diameter | 8.5mm |
Sheath Material | PVC |
Oil Resistant | No |
Insulation Material | TPE |
Conductor Resistance | 19.5 Ω/km |
Earth Cable | Yes |
Minimum Bend Radius | 4 x D |
Armoured | No |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Fire Behaviour | Flame Retardant |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -15°C |
Current Rating | 17 A |
Screen Type | Tinned Copper Braid |
Related links
- Igus chainflex CF140.UL Control Cable, 3 Cores, 1 mm², Screened,...
- Igus chainflex CF140.UL Control Cable, 3 Cores, 1 mm², Screened,...
- Igus chainflex CF140.UL Control Cable, 12 Cores, 1 mm², Screened,...
- Igus chainflex CF140.UL Control Cable, 18 Cores, 1 mm², Screened,...
- Igus chainflex CF140.UL Control Cable, 4 Cores, 1 mm², Screened,...
- Igus chainflex CF140.UL Control Cable, 7 Cores, 1 mm², Screened,...
- Igus chainflex CF140.UL Control Cable, 2 Cores, 1 mm², Screened,...
- Igus chainflex CF140.UL Control Cable, 18 Cores, 0.5 mm²,...