Weller HT D 4.6 mm Screwdriver Soldering Iron Tip for use with LR82 & FE 80 Soldering Irons
- RS Stock No.:
- 209-2590
- Mfr. Part No.:
- T0054426899
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-2590
- Mfr. Part No.:
- T0054426899
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Screwdriver | |
| Model Number | HT D | |
| For Use With | LR82 & FE 80 Soldering Irons | |
| Tip Size | 4.6 mm | |
| Tip Series | HT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Model Number HT D | ||
For Use With LR82 & FE 80 Soldering Irons | ||
Tip Size 4.6 mm | ||
Tip Series HT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

Related links
- Weller HT C 3.2 mm Screwdriver Soldering Iron Tip for use with FE 80, LR 82
- Weller HT 1 3.2 mm Screwdriver Soldering Iron Tip for use with FE 80, LR 82
- Weller HT 3 7 mm Screwdriver 46 mm Soldering Iron Tip for use with LR 82, FE 80
- Weller HT 2 5.2 mm Screwdriver 46 mm Soldering Iron Tip for use with FE 80, LR 82
- Weller LT D 4.6 mm Screwdriver Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller XT D 4.6 mm Screwdriver 34.5 mm Soldering Iron Tip for use with WP120, WXP120
- Weller LT D 4.6 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller HT BSC 2.5 mm Screwdriver 36.3 mm Soldering Iron Tip for use with WP120, WXP120
