RS PRO Panel Mount XLR Connector, Male, 50 V, 7 Way, Silver Plating

Save 11% when you buy 100 units

Subtotal (1 unit)*

£11.28

(exc. VAT)

£13.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 209 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.28
10 - 49£11.08
50 - 99£10.60
100 +£9.93

*price indicative

RS Stock No.:
208-5200
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

XLR

Number of Contacts

7

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Silver

Contact Plating

Silver

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

COO (Country of Origin):
CN

RS PRO Male Panel Mount XLR Connectors


The RS PRO range of XLR connectors keeps on improving. We are pleased to introduce a new range of male XLR panel-mount connectors perfect for creating a custom input /output system for home studios, PA system, or mobile recording equipment. These input connectors are made from high-quality materials, has a voltage rating of 50 V and a 7.5A current rating.

Why would you need a XLR panel mount connector?


These XLR connectors are commonly found within a panel mount configuration, each XLR input should be terminated with the opposite XLR output connector. This setup is ideal for amplifiers, microphones, and audio equipment. When an XLR cable plug assembly connects to a male XLR connector it sends signals to a female XLR which carries a balanced signal which is best for rejecting noise.

Features and Benefits


• XLR male
• Panel Mount
• Front or rear mountable
• Current rating: 7.5A
• Voltage rating: 50 V
• Number of contacts: 6 or 7pin
• Contact Plating: Silver
• Solder Termination

Male XLR Panel Mount Options


• 6 contacts, 7.5A, 50 V, Silver plated, RS stock no: 208-5200
• 7 contacts, 7.5A, 50 V, Silver plated, RS stock no: 208-5187

Application


Audio
Consumer Electronics

How to clean XLR Connectors safely and correctly?


The tolerance to dirt or contamination for XLR Connectors are extremely low. Therefore, to keep it free from dust, it is vital to use the appropriate equipment. We are recommending our own branded RS PRO electrical contact cleaning equipment RS stock no: 917-5914 or RS stock no: 554-298.
It is not good practice to use swabs or cloths as they could potentially leave threads which could result in decreasing contact performance and lifetime.

What is the difference between XLR Male and XLR Female Connectors?


An XLR Male connector has solid pins (usually between 3-pin to 7-pins) whereas the XLR Female is a socket input connector that is paired with a male output.

Why would you choose RS PRO for XLR Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links