Red Lion Digital Panel Ammeter AC, LED Display 3.5-Digits

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£141.35

(exc. VAT)

£169.62

(inc. VAT)

RS Stock No.:
207-9991
Mfr. Part No.:
OEMIY003
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Current Type

AC

Cutout Height

45mm

Cutout Width

92mm

Depth

106.7mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
US


LED 0 to 100 Amp, AC Measurement


All have a measuring rate of 2.5 readings per second and an operating temperature range of 0 to 60°C.