Schneider Electric Light Duty Tray, PVC 2m x 100 mm x 20mm
- RS Stock No.:
- 202-9558
- Mfr. Part No.:
- LT100-2
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
£17.875
(exc. VAT)
£21.45
(inc. VAT)
- RS Stock No.:
- 202-9558
- Mfr. Part No.:
- LT100-2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Tray/Basket Type | Light Duty Tray | |
| Length | 2m | |
| Width | 100 mm | |
| Depth | 20mm | |
| Material | PVC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Tray/Basket Type Light Duty Tray | ||
Length 2m | ||
Width 100 mm | ||
Depth 20mm | ||
Material PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Schneider Electric Light Duty Cable Tray
Created and designed for light-duty applications, Schneider Electrics cable tray offer users a reliable cable management solution. Comprised of a strong UPVC material, they are a safe and open solution for routing cables and wires within an industrial or commercial environment.
Features & Benefits
- Option to mount the cable tray or suspend it from the ceiling, this will allow the cables and wires to be routed in and around a building easily and in an organised fashion
- Features a lip height of 25mm
- Aesthetically pleasing finish
- Available in other widths - 50mm 202-9520, 75mm 202-9542, 100mm 202-9558 and 150mm 202-9564
Schneider Electric Cable Tray - LT100-2
- Forms part of the Mita range and often referred to as the L series
- The cable tray is perforated
- Grey in colour
- Dimensions - H20mm x W100mm x L3000mm
- Corrosion-resistant
- The tray is toxic heavy metal-free
- Predominantly used as a cable management system in light duty applications

