Essentra LCBS-TF-M4-10-01 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm

Image representative of range

Bulk discount available

Subtotal (1 bag of 100 units)*

£26.80

(exc. VAT)

£32.20

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 800 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900£0.268£26.80
1000 - 1900£0.258£25.80
2000 - 4900£0.25£25.00
5000 +£0.228£22.80

*price indicative

RS Stock No.:
202-3370
Mfr. Part No.:
LCBS-TF-M4-10-01
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support Pillar

Height

15.9mm

Overall Height

26.1mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Width

7.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

LCBS-TF and CBS-TMM series spacers


PCB spacers fixed via screw or nut.

Related links