Essentra CBS-TMM-M4-08-01 12.7 mm High 27.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- RS Stock No.:
- 202-3336
- Mfr. Part No.:
- CBS-TMM-M4-08-01
- Brand:
- Essentra
Image representative of range
Bulk discount available
Subtotal (1 bag of 100 units)*
£26.80
(exc. VAT)
£32.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | £0.268 | £26.80 |
| 1000 - 1900 | £0.257 | £25.70 |
| 2000 - 4900 | £0.249 | £24.90 |
| 5000 + | £0.228 | £22.80 |
*price indicative
- RS Stock No.:
- 202-3336
- Mfr. Part No.:
- CBS-TMM-M4-08-01
- Brand:
- Essentra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Overall Height | 27.9mm | |
| Height | 12.7mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Support Base Width | 7.1mm | |
| Standards/Approvals | RoHS, UL 94 V-2, RMS-01 | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Overall Height 27.9mm | ||
Height 12.7mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Support Base Width 7.1mm | ||
Standards/Approvals RoHS, UL 94 V-2, RMS-01 | ||
- COO (Country of Origin):
- GB

LCBS-TF and CBS-TMM series spacers
PCB spacers fixed via screw or nut.
Related links
- Essentra CBS-TMM-M4-04-01 6.4 mm High 21.6 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra CBS-TMM-M4-06-01 9.5 mm High 24.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBS-TF-M4-08-01 12.7 mm High 22.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBS-TF-M4-04-01 6.4 mm High 16.6 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBS-TF-M4-10-01 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBS-08-01 12.7 mm High 31.3 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.3 mm
- Essentra CBS-3-01 4.8 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra CRLCBSR-8-01 12.7 mm High 24.2 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
