NEUTRAL Disposable Face Mask 50 Per Pack per Package

Subtotal (1 box of 50 units)*

£12.08

(exc. VAT)

£14.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 9 left, ready to ship
  • Plus 3,569 left, ready to ship from another location
Box(es)
Per Box
Per unit*
1 +£12.08£0.242

*price indicative

RS Stock No.:
201-4749
Mfr. Part No.:
300.00.17
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Product Type

Disposable Face Mask

Standards/Approvals

No

Quantity Per Package

50 Per Pack

Colour

Blue

COO (Country of Origin):
CN

Type II Surgical Disposable Face Mask


Introducing the Type II Disposable Face Mask, ideal for day to day use to reduce cross-infection and contamination through breathing, sneezing and coughing. These high-quality three-layer masks have been designed to be lightweight and breathable while maintaining an up to 99.6% Bacterial Filtration Efficiency. They also offer a flexible nose clip for optimum comfort, while the elastic ear loops ensure a secure fit over the nose and mouth area. These medical grade face masks are ideal for individual PPE worn by medical staff or healthcare professionals to protect themselves and the patients during medical procedures.

Features and Benefits:


  • This disposable medical mask is a three-layer mask worn by healthcare professionals designed to specifically prevent infections in patients and staff by catching the bacteria shed in liquid droplets from the wearer’s mouth and nose

  • It has been designed as one size with optimum user comfort in mind, thanks to the flexible nose clip and elastic ear loops for a secure fit that maintains an up to 99.6% bacterial filtration efficiency

  • The mask is made from Polypropylene is lightweight and breathable, especially when worn for longer periods of time

  • It’s an ideal personal safety measure to reduce and minimise the risk of cross-infection in healthcare environments

  • Size: 9.5 x 17.5 cm (+/-1cm)

  • 50 masks per box

  • Disposable - single-use only

  • Applications:


    Medical disposable face masks are intended to be worn by any person within the healthcare industry, wanting to actively reduce the spread of infection or contamination that can take place through respiratory droplets passed through coughing, sneezing or breathing. It can not only help the wearer, but it is also a safety measure for those in the immediate/surrounding area that could come into contact with the wearer or touch the same surfaces as the wearer. The face mask acts as a barrier that can filter particles to slow and catch the release of these respiratory droplets, and as a result, reduces the occurrence of unwanted germs landing on surfaces or on other people. Medical face masks are an essential piece of equipment that must be worn in:

  • Healthcare environments like during visits to GP surgeries or hospital appointments

  • During healthcare procedures and routine appointments

  • Warning:


  • The mask is disposable and intended for one use only

  • It should be disposed of and replaced when it becomes moist or wet as effective filtration may be reduced

  • Use-by date is 5 years after date of manufacture

  • Does not contain latex and is a non-sterile product

  • Keep out of direct sunlight

  • Standards and Certifications:


  • European Directive 93/42/EEC

  • EN ISO 13485: 2016

  • EN 14683:2019

  • ISO 10993

  • Bacterial Filtration Efficiency in vivo: BFE (%) : required ≥ 98% / results : ≥ 99,6%

  • Breathability: Delta P (Pa/cm2) : required < 40 / results : 30,5

  • Microbial cleanliness (ufc/g) : required ≤ 30 / results : <1

  • Filtration test carried out with bacteria calibrated to 3,0μm [± 0.3] / Pa = Pascal / cfu = colony-forming unit

  • Note

    Covid-19 Approved by Centexbel - Tested for permeability and filter efficiency, see Technical Documents for more information.

    Related links