Schneider Electric Harmony Series PLC CPU -, Panel Display, 1366 x 768 pixel

Subtotal (1 unit)*

£732.98

(exc. VAT)

£879.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£732.98

*price indicative

RS Stock No.:
200-7243
Mfr. Part No.:
HMIG2U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC CPU

Series

Harmony

Display Type

Panel

Display Resolution

1366 x 768 pixel

Port Type

Ethernet

Minimum Operating Temperature

0°C

Onboard Memory

256MB

Backlighting

Yes

Maximum Operating Temperature

60°C

Width

188mm

Standards/Approvals

cUL, KC, RCM, cULus, UL 508, ANSI/ISA 12-12-01, CE, EAC, IEC 61132-2

Depth

45mm

Length

131mm

IP Rating

IP66, IP67

Hazardous Area Certification

ATEX

COO (Country of Origin):
JP
The Schneider Electric Magelis GTU Universal panels combine operator efficiency, simplified installation, and flexibility to suit all industrial architectures.

Modular and scalable

Monitoring and communication capable

Smartphone-like interface

Operator efficiency with good visualization

Ready for IoT

Related links