TE Connectivity PCB Mount Non-Latching Relay, 115V ac Coil, 12A Switching Current, SPDT

Subtotal (1 unit)*

£5.06

(exc. VAT)

£6.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£5.06

*price indicative

Packaging Options:
RS Stock No.:
200-1954
Mfr. Part No.:
RTB14615
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

115V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Terminal Type

Through Hole

Length

29mm

Coil Resistance

8.1 kΩ

Series

RT1

Contact Material

Silver Nickel Alloy

Depth

12.7mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Height

15.7mm

Maximum Switching Power AC

3 kVA

Application

Power

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE