Yageo RC_L 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-070RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£1.11

(exc. VAT)

£1.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,830 unit(s) ready to ship
  • Plus 250 unit(s) ready to ship from another location
  • Plus 6,580 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.111£1.11
100 - 240£0.104£1.04
250 - 490£0.097£0.97
500 - 990£0.09£0.90
1000 +£0.082£0.82

*price indicative

Packaging Options:
RS Stock No.:
198-8545
Distrelec Article No.:
304-31-270
Mfr. Part No.:
RC2512JK-070RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

0mΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2512

Tolerance

±5 %

Packaging

Embossed Tape & Reel

Power Rating

2W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

155°C

Width

3.1mm

Length

6.35mm

Termination Style

Solder

Height

0.55mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
This Yageo 0Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy