- RS Stock No.:
- 196-4697
- Brand:
- RS PRO
2 In stock for delivery within 1 working days
Price 1 Reel of 50 Metre(s)
£298.19
(exc. VAT)
£357.83
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £298.19 | £5.964 |
*price indicative
- RS Stock No.:
- 196-4697
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 5-Core Screened Industrial BASEC Cable, Black, 2.5 mm², 50 m Reel
This heavy-duty, durable 5-core cable from RS PRO has been created to work in industrial environments and workspaces. The annealed copper cores allow a high degree of flexibility, while the polyvinyl chloride (PVC) sheathe protects it from chemical, heat and mechanical damage.
This cable's five colour-coded cores are screened with steel wire to prevents electromagnetic interference and keep the cable working at all times. The screened steel has been galvanised, which reduces the chances of the wire rusting and provides long-lasting protection from corrosion.
The hardness and durability of this cable make it suitable for both underground and outdoor cabling. It's most commonly used for industrial wiring and mains distribution.
This cable's five colour-coded cores are screened with steel wire to prevents electromagnetic interference and keep the cable working at all times. The screened steel has been galvanised, which reduces the chances of the wire rusting and provides long-lasting protection from corrosion.
The hardness and durability of this cable make it suitable for both underground and outdoor cabling. It's most commonly used for industrial wiring and mains distribution.
Features and Benefits
• Annealed copper conductor material
• Core strand size of 0.67 mm
• Cross-sectional area of 2.5 mm²
• Length of 50 m
• Operating temperature range of -15°C to +90°C
• Five cores
• Outer diameter of 14.5 mm
• Galvanised steel braid screen type
• Screened
• Black sheath colour
• Polyvinyl chloride (PVC) sheath material
• Shielded
• Meets British Approvals Service for Cables (BASEC) standards
• Voltage rating of 600 V, 1000 V
• Core strand size of 0.67 mm
• Cross-sectional area of 2.5 mm²
• Length of 50 m
• Operating temperature range of -15°C to +90°C
• Five cores
• Outer diameter of 14.5 mm
• Galvanised steel braid screen type
• Screened
• Black sheath colour
• Polyvinyl chloride (PVC) sheath material
• Shielded
• Meets British Approvals Service for Cables (BASEC) standards
• Voltage rating of 600 V, 1000 V
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Number of Cores | 5 |
Sheath Colour | Black |
Length | 50m |
Armoured | Yes |
Sheath Material | PVC |
CPR Certification | Eca |
Outer Diameter | 14.5mm |
Voltage Rating | 600/1000 V |
Standards Met | BASEC |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -15°C |
American Wire Gauge | 13 AWG |
Conductor Material | Annealed Copper |
Core Strands | 7/0.67 mm |
Related links
- RS PRO 3 Core Power Cable, 2.5 mm², 50m Armoured, Black PVC...
- RS PRO 4 Core Power Cable, 2.5 mm², 50m Armoured, Black PVC...
- RS PRO 2 Core Power Cable, 2.5 mm², 50m Armoured, Black PVC...
- RS PRO 5 Core Power Cable, 4 mm², 50m Armoured, Black PVC Sheath,...
- RS PRO 4 Core Power Cable, 1.5 mm², 50m Armoured, Black PVC...
- RS PRO 3 Core Power Cable, 1.5 mm², 50m Armoured, Black PVC...
- RS PRO 2 Core Power Cable, 1.5 mm², 50m Armoured, Black PVC...
- RS PRO 3 Core Power Cable, 10 mm², 50m Armoured, Black PVC Sheath,...