- RS Stock No.:
- 196-4661
- Brand:
- RS PRO
11 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Price 1 Reel of 50 Metre(s)
£54.59
(exc. VAT)
£65.51
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £54.59 | £1.092 |
*price indicative
- RS Stock No.:
- 196-4661
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 50m 3 Core SY Control Cable (300/500V)
A PVC insulated control cable designed for use as interconnecting cable for measuring, controlling or regulation in control equipment, conveyors and for computer units.
This professional 3 core cable features unterminated annealed Copper conductors, PVC insulation, sheathing and bedding and Galvanised Steel Wire Braiding (GSWB) for protection from Electro Magnetic Interference (EMI). The result is a high quality control cable that is safe, flexible and reliable.
Control cable is commonly used in a wide number of industries including building and construction, rail and transport infrastructures, transmission and automation and process control.
Ideally suited to indoor used in dry or moist conditions the SY cable can be used for outdoor applications with the relevant protection.
Features and Benefits
SY control cable
3 Core
3 x 0.75mm² unterminated Copper conductors (BS EN 60228)
PVC Insulation (BS EN 50363-3)
PVC Bedding (BS EN 50363-4-1
Galvanised Steel Wire Braid (GSWB)
Screened
Transparent PVC Sheath (BS EN 50363-4-1)
Operating temperature range of -15 to 70°C
50m in length
Standards and Approvals: BS EN 50252-2-11
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Series | SY |
Number of Cores | 3 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
Cable Shape | Multicore |
CPR Certification | Eca |
Outer Diameter | 9.9mm |
Sheath Material | PVC |
Standards Met | BS EN 50525 |
Core Strands | 24/0.2 mm |
Earth Cable | Yes |
Bedding Material | PVC |
Voltage Rating | 300/500 V |
Conductor Material | Annealed Copper |
Insulation Material | PVC |
Minimum Bend Radius | 6 x Diameter |
Maximum Operating Temperature | +70°C |
Screen Type | Galvanised Steel |
Armoured | Yes |
Minimum Operating Temperature | -15°C |
Related links
- RS PRO Control Cable, 3 Cores, 0.75 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 4 Cores, 0.75 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 18 Cores, 0.75 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 5 Cores, 0.75 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 25 Cores, 0.75 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 2 Cores, 0.75 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 7 Cores, 0.75 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 12 Cores, 0.75 mm², SY, Screened, 50m,...