RS PRO Open Top, Vented Sides Enclosure Type, 36 x 90 x 58mm, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 194-7546
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Price Each
£10.12
(exc. VAT)
£12.14
(inc. VAT)
- RS Stock No.:
- 194-7546
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
CNMB/RSP Series DIN Rail Standard Height Module Box, Size 2, Open Top, Vented, Both Sides Open
Introducing the CNMB/RSP series of DIN rail enclosures from RS PRO, a range of high quality enclosures ideal for housing and protecting internal components such as PCBs (printed circuit boards) and wires ideal for a wide range of applications including networking, IoT smart home, industrial and more.
These versatile DIN rail enclosures are available in a range of industry standard sizes and are available with solid top, open top, vented and open sides. The enclosures feature a snap fit design, ensuring quick and easy assembly and installation. The enclosures also allow for custom kitting and PCBs to be installed in up to five different positions including 3 horizontally or 2 vertically. The enclosures feature a light grey polycarbonate construction, offering a lightweight yet highly durable protective box with flame retardant properties. The base is ideal for mounting to a 35mm DIN rail or directly to a flat surface in a range of environments.
These versatile DIN rail enclosures are available in a range of industry standard sizes and are available with solid top, open top, vented and open sides. The enclosures feature a snap fit design, ensuring quick and easy assembly and installation. The enclosures also allow for custom kitting and PCBs to be installed in up to five different positions including 3 horizontally or 2 vertically. The enclosures feature a light grey polycarbonate construction, offering a lightweight yet highly durable protective box with flame retardant properties. The base is ideal for mounting to a 35mm DIN rail or directly to a flat surface in a range of environments.
Features and benefits
Snap fit modular design for ease of assembly and custom kitting
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for finger protection
IP20 rating
Open top, solid top, vented and extended wall kits are available
Easily customised covers and terminal guards
DIN Rail enclosure manufactured for IoT smart home and industrial applications
Available in sizes 1-12 with a variety of options
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for finger protection
IP20 rating
Open top, solid top, vented and extended wall kits are available
Easily customised covers and terminal guards
DIN Rail enclosure manufactured for IoT smart home and industrial applications
Available in sizes 1-12 with a variety of options
Application
DIN rail enclosures and boxes are types of protective cases used to install components such as PCBs, wires and more in a wide range of applications. DIN rail enclosures are commonly manufactured from a variety of plastics such as ABS and polycarbonate and can include a range of features such as ventilated sides and extended walls to suit a multitude of applications. DIN rail enclosures are ideal for mounting to a DIN rail or flat surface, ideal for environments with limited space. DIN rail enclosures and kits are commonly used in areas such as:
Networking
IoT systems
Industrial
Lighting
HVAC devices
Networking
IoT systems
Industrial
Lighting
HVAC devices
FAQs
Is there a DIN rail included?
No, the kits do not include a DIN rail, however, here at RS we offer a wide selection of DIN rails to suit your needs.
Is this waterproof?
No, this enclosure offers an IP20 rating offering protection from manual handling and average dust ingress. The enclosure should not be used in or around water as it is not waterproof.
What size DIN rail is this compatible with?
The DIN rails in this range are compatible with 35mm DIN rails or directly to a flat surface.
Are covers and terminal guards included?
Covers and terminal guards are sold separately, however, we do offer the enclosures in this range as kits with the covers and terminal guards included. For a full list of the enclosures and kits in this series please refer to the datasheet.
Attribute | Value |
---|---|
Enclosure Type | Open Top, Vented Sides |
Body Material | Polycarbonate |
DIN Rail Type | Enclosure Base |
Length | 36mm |
Dimensions | 36 x 90 x 58mm |
Width | 90mm |
Height | 58mm |
Colour | Light Grey |
Series | CNMB/RSP |
Enclosure Rating | IP20 |
Standards Met | UL 94 V-0 |