- RS Stock No.:
- 185-4811
- Mfr. Part No.:
- CF130.07.03.UL
- Brand:
- Igus
Price 1 Reel of 50 Metre(s)
£100.02
(exc. VAT)
£120.02
(inc. VAT)
Available to back order for despatch 28/06/2024
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £100.02 | £2.00 |
*price indicative
- RS Stock No.:
- 185-4811
- Mfr. Part No.:
- CF130.07.03.UL
- Brand:
- Igus
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Chainflex® PVC Control Cable CF130
Chainflex® PVC control cable is designed for medium load requirements.
Features and Benefits
Silicon-free
Without influence of oil
Not shielded
Torsion resistant
Preferably indoor applications
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
Freely suspended travel distances and for gliding applications up to 50 m, Class 2
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Without influence of oil
Not shielded
Torsion resistant
Preferably indoor applications
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
Freely suspended travel distances and for gliding applications up to 50 m, Class 2
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW1
Specifications
Attribute | Value |
---|---|
Series | chainflex CF130.UL |
Number of Cores | 3 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Cable Shape | Multicore |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
Outer Diameter | 6mm |
Sheath Material | PVC |
Standards Met | CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 |
Armoured | No |
Oil Resistant | No |
Maximum Operating Temperature | +70°C |
Screen Type | Unscreened |
Minimum Operating Temperature | -5°C |
Earth Cable | Yes |
Voltage Rating | 300 V |
Conductor Material | Copper |
Current Rating | 14 A |
Insulation Material | TPE |
Minimum Bend Radius | 4 x D |
Conductor Resistance | 26 Ω/km |
Fire Behaviour | Flame Retardant |
Related links
- Igus chainflex CF130.UL Control Cable, 3 Cores, 0.75 mm²,...
- Igus chainflex CF130.UL Control Cable, 18 Cores, 0.75 mm²,...
- Igus chainflex CF130.UL Control Cable, 7 Cores, 0.75 mm²,...
- Igus chainflex CF130.UL Control Cable, 25 Cores, 0.75 mm²,...
- Igus chainflex CF130.UL Control Cable, 2 Cores, 0.75 mm²,...
- Igus chainflex CF130.UL Control Cable, 36 Cores, 0.75 mm²,...
- Igus chainflex CF130.UL Control Cable, 12 Cores, 0.75 mm²,...
- Igus chainflex CF130.UL Control Cable, 5 Cores, 0.75 mm²,...