Weller HT C 3.2 mm Screwdriver Soldering Iron Tip for use with FE 80, LR 82
- RS Stock No.:
- 184-6596
- Mfr. Part No.:
- T0054426799
- Brand:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-6596
- Mfr. Part No.:
- T0054426799
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Screwdriver | |
| Model Number | HT C | |
| For Use With | FE 80, LR 82 | |
| Tip Size | 3.2 mm | |
| Tip Series | HT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Model Number HT C | ||
For Use With FE 80, LR 82 | ||
Tip Size 3.2 mm | ||
Tip Series HT | ||
- COO (Country of Origin):
- BA
Soldering Tip Chisel Long 3,2 mm Width 3,2 mm Thickness 1,0 mm
Related links
- Weller HT 1 3.2 mm Screwdriver Soldering Iron Tip for use with FE 80, LR 82
- Weller HT 3 7 mm Screwdriver Soldering Iron Tip for use with FE 80, LR 82
- Weller HT 2 5.2 mm Screwdriver Soldering Iron Tip for use with FE 80, LR 82
- Weller HT D 4.6 mm Screwdriver Soldering Iron Tip for use with LR82 & FE 80 Soldering Irons
- Weller LT C 3.2 mm Screwdriver Soldering Iron Tip
- Weller ET C 3.2 mm Screwdriver Soldering Iron Tip for use with WEP 70
- Weller XT C 3.2 mm Screwdriver Soldering Iron Tip for use with WXP120, WP120
- Weller LHT C 3.2 mm Screwdriver Soldering Iron Tip for use with WSP150
