Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG16 Thread, 12mm min., 14.8mm max., IP68

Bulk discount available

Subtotal (1 pack of 5 units)*

£62.36

(exc. VAT)

£74.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£12.472£62.36
25 - 45£11.848£59.24
50 +£11.224£56.12

*price indicative

RS Stock No.:
182-9183
Mfr. Part No.:
52003530+52005130
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

PG16

Maximum Cable Diameter

14.8mm

Minimum Cable Diameter

12mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

25

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Kit Includes

Cable Gland

Reference

SKINDICHT SHVE

COO (Country of Origin):
DE

LAPP SKINDICHT Series Cable Gland, 14.8mm Maximum Cable Diameter, Nickel Plated Brass - 52003530+52005130


This cable gland is a robust and reliable solution designed for applications requiring secure cable management. Constructed from nickel plated brass, this IP68 rated gland accommodates cable diameters ranging from 12mm to 14.8mm. Its high-temperature resistance allows for operation in temperatures from -20°C to +80°C, making it suitable for a diverse range of environments.

Features & Benefits


• Provides optimum low-resistance 360° screen contact

• Designed with a high degree of protection against water and dust

• Ensures effective strain relief for cables and connectors

• Composed of durable nickel plated brass for enhanced longevity

• Equipped with sealing cones and earth sleeves for improved grounding

• Meets CE standards for safety and reliability

Applications


• Used as an earthing gland in environments prone to electrical interference

• Suitable for medical engineering and measurement technologies

• Ideal for installations in frequency converters and airports

• Often utilised in automation and electrical installations

What makes this gland suitable for installations at airports and in medical environments?


Designed to minimise interference signals, it ensures stable performance in critical applications often found in airports and medical settings. Its IP68 rating also provides protection against dust and water ingress, essential for reliable operation in these sensitive areas.

How does the temperature range affect its usability in diverse settings?


The gland can function effectively between -20°C and +80°C, enabling its use in various climates and industrial conditions. This feature ensures that it can withstand both cold and warm environments without compromising its integrity or performance.

What type of materials are used in its construction and how do they enhance performance?


The gland’s body is made from nickel plated brass, offering reliable durability and corrosion resistance. The sealing cones are made from CR, providing a reliable seal to protect against environmental factors, while the O-ring is made from NBR, known for its resistance to oil and temperature variations.

Related links