Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG16 Thread, 10.8mm min., 12.8mm max., IP68

Bulk discount available

Subtotal (1 pack of 5 units)*

£78.07

(exc. VAT)

£93.685

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 17 February 2026
  • Plus 35 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£15.614£78.07
25 - 45£14.834£74.17
50 +£14.054£70.27

*price indicative

RS Stock No.:
182-9155
Mfr. Part No.:
52003530+52005120
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

PG16

Maximum Cable Diameter

12.8mm

Minimum Cable Diameter

10.8mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

25

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Kit Includes

Cable Gland

Reference

SKINDICHT SHVE

COO (Country of Origin):
DE

LAPP SKINDICHT Series Cable Gland, PG16 Thread size, 10.8mm Minimum Cable Diameter - 52003530+52005120


This cable gland is designed to provide a secure and protective entry point for cables in various industrial applications. Constructed from nickel-plated brass, this durable gland accommodates cable diameters ranging from 10.8mm to 12.8mm. With an IP68 rating, it ensures reliable resistance to dust and moisture, making it ideal for stringent operational environments.

Features & Benefits


• Ensures optimum low-resistance 360° screen contact for reliable performance

• IP68 rating certifies protection against dust and water ingress

• Accommodates a broad temperature range of -20°C to +80°C

• Includes locking nut to enhance strain relief and secure fitting

• Made of robust nickel-plated brass for long-lasting durability

• CE certified to meet essential safety and regulatory standards

Applications


• Used for earthing to protect against electrical interference

• Suitable for environments such as medical engineering and measurement technology

• Preferred for installation near frequency converters and in airports

• Ideal for environments where waterproof integrity is essential

What makes the cable gland suitable for high-temperature environments?


It withstands operating temperatures up to +80°C, maintaining effectiveness without deterioration. This ensures reliable performance even in climates where heat exposure is common.

How does the IP68 rating benefit users in industrial settings?


The IP68 rating guarantees protection against both dust and immersion in water, making it ideal for use in challenging environments where exposure to liquids and particulates is a concern.

What materials are used in the construction of the cable gland?


The body is made from nickel-plated brass, enhancing corrosion resistance, while the sealing components include high-quality materials like NBR and CR to ensure longevity and reliability.

Related links