KEMET C27 Film Capacitor S0, ±5 %, 3 μF 470 V ac, Through Hole
- RS Stock No.:
- 181-0404
- Mfr. Part No.:
- C274AC34300AA0J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.98
(exc. VAT)
£7.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 154 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | £2.99 | £5.98 |
| 6 - 10 | £1.99 | £3.98 |
| 12 - 48 | £1.715 | £3.43 |
| 50 - 98 | £1.605 | £3.21 |
| 100 + | £1.565 | £3.13 |
*price indicative
- RS Stock No.:
- 181-0404
- Mfr. Part No.:
- C274AC34300AA0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Film Capacitor | |
| Capacitance | 3μF | |
| Mount Type | Through Hole | |
| Tolerance | ±5 % | |
| Packaging | Bag | |
| Series | C27 | |
| Automotive Standard | No | |
| Lead Pitch | 13.4mm | |
| Suppression Class | S0 | |
| Terminal Type | Double FASTON | |
| Application | Motor Run | |
| Lead Length | 6.3mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 58mm | |
| Height | 58mm | |
| Standards/Approvals | VDE, UL, EN | |
| Lead Diameter | 0.8mm | |
| Dissipation Factor | 0.002% | |
| Package/Case | Cylindrical plastic case | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Film Capacitor | ||
Capacitance 3μF | ||
Mount Type Through Hole | ||
Tolerance ±5 % | ||
Packaging Bag | ||
Series C27 | ||
Automotive Standard No | ||
Lead Pitch 13.4mm | ||
Suppression Class S0 | ||
Terminal Type Double FASTON | ||
Application Motor Run | ||
Lead Length 6.3mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 58mm | ||
Height 58mm | ||
Standards/Approvals VDE, UL, EN | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.002% | ||
Package/Case Cylindrical plastic case | ||
- COO (Country of Origin):
- BG
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Related links
- KEMET C27 Film Capacitor S0 3 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor S0 1.5 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor S0 18 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor S0 35 F 470 V ac, Through Hole
- KEMET C27 Film Capacitor S0 15 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor S0 4 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 10 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 20 μF 470 V ac, Through Hole
