KEMET C27 Film Capacitor, ±5 %, 10 μF 470 V ac, Through Hole
- RS Stock No.:
- 181-0401
- Mfr. Part No.:
- C274AC35100AA0J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.53
(exc. VAT)
£10.236
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 20 April 2026
- Plus 172 unit(s) shipping from 30 July 2026
- Plus 86 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | £4.265 | £8.53 |
| 6 - 10 | £4.015 | £8.03 |
| 12 - 24 | £3.71 | £7.42 |
| 26 - 38 | £3.44 | £6.88 |
| 40 + | £3.095 | £6.19 |
*price indicative
- RS Stock No.:
- 181-0401
- Mfr. Part No.:
- C274AC35100AA0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Film Capacitor | |
| Capacitance | 10μF | |
| Mount Type | Through Hole | |
| Tolerance | ±5 % | |
| Packaging | Bag | |
| Series | C27 | |
| Lead Pitch | 13.4mm | |
| Automotive Standard | No | |
| Terminal Type | Double FASTON | |
| Lead Length | 6.3mm | |
| Application | Motor Run | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 73.5mm | |
| Length | 73.5mm | |
| Standards/Approvals | EN, UL, VDE | |
| Dissipation Factor | 0.002% | |
| Lead Diameter | 0.8mm | |
| Package/Case | Cylindrical plastic case | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Film Capacitor | ||
Capacitance 10μF | ||
Mount Type Through Hole | ||
Tolerance ±5 % | ||
Packaging Bag | ||
Series C27 | ||
Lead Pitch 13.4mm | ||
Automotive Standard No | ||
Terminal Type Double FASTON | ||
Lead Length 6.3mm | ||
Application Motor Run | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Height 73.5mm | ||
Length 73.5mm | ||
Standards/Approvals EN, UL, VDE | ||
Dissipation Factor 0.002% | ||
Lead Diameter 0.8mm | ||
Package/Case Cylindrical plastic case | ||
- COO (Country of Origin):
- BG
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Related links
- KEMET C27 Film Capacitor 10 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 20 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 12 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 25 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 4 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 35 F 470 V ac, Through Hole
- KEMET C27 Film Capacitor 30 F 470 V ac, Through Hole
- KEMET C27 Film Capacitor 2 μF 470 V ac, Through Hole
