KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 20μF, Through Hole
- RS Stock No.:
- 181-0393
- Mfr. Part No.:
- C274AC35200AA0J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
£12.35
(exc. VAT)
£14.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | £6.175 | £12.35 |
| 6 - 10 | £5.865 | £11.73 |
| 12 - 28 | £5.49 | £10.98 |
| 30 + | £5.22 | £10.44 |
*price indicative
- RS Stock No.:
- 181-0393
- Mfr. Part No.:
- C274AC35200AA0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 20µF | |
| Voltage | 470V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | C27 | |
| Lead Pitch | 13.4mm | |
| Lead Length | 6.3mm | |
| Height | 74mm | |
| Dimensions | 45 Dia. x 74mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Double Faston | |
| Maximum Operating Temperature | +85°C | |
| Dissipation Factor | 20 x 10^4% | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 20µF | ||
Voltage 470V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C27 | ||
Lead Pitch 13.4mm | ||
Lead Length 6.3mm | ||
Height 74mm | ||
Dimensions 45 Dia. x 74mm | ||
Dielectric Polypropylene | ||
Terminal Type Double Faston | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor 20 x 10^4% | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- BG
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Related links
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
