KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 40μF, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-0392
Mfr. Part No.:
C274AC35400AA0J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

40µF

Voltage

470V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

C27

Lead Pitch

13.4mm

Lead Length

6.3mm

Height

120mm

Dimensions

50 Dia. x 120mm

Dielectric

Polypropylene

Terminal Type

Double Faston

Lead Diameter

0.8mm

Dissipation Factor

20 x 10^4%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
BG
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density