KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 2μF, Through Hole
- RS Stock No.:
- 181-0228
- Mfr. Part No.:
- C274ACF4200LF0J
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 181-0228
- Mfr. Part No.:
- C274ACF4200LF0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2µF | |
| Voltage | 470V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | C27 | |
| Height | 58.5mm | |
| Dimensions | 25 Dia. x 58.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Bipolar Cable | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Dissipation Factor | 20 x 10^4% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2µF | ||
Voltage 470V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C27 | ||
Height 58.5mm | ||
Dimensions 25 Dia. x 58.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Bipolar Cable | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Dissipation Factor 20 x 10^4% | ||
- COO (Country of Origin):
- BG
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Rated frequency of 50 Hz and 60 Hz
High capacitance density
