Lapp Heavy Duty Power Connector Module, MH Series
- RS Stock No.:
- 180-9550
- Mfr. Part No.:
- 44423232
- Brand:
- Lapp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-9550
- Mfr. Part No.:
- 44423232
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | MH | |
| Type | Connector Module | |
| For Use With | Connectors | |
| Range | EPIC | |
Select all | ||
|---|---|---|
Brand Lapp | ||
Series MH | ||
Type Connector Module | ||
For Use With Connectors | ||
Range EPIC | ||
- COO (Country of Origin):
- CZ
EPIC MH Dummy Module
From Lapp, these dummy modules are for use with Epic MH Bus connector system kits, and are designed to fill spaces in the connector that are yet to be utilized.
Features and Benefits
Can be used as placeholder for future expansions
Allows for uncompromised working of the connector
Applications
Due to their versatility and durability, Epic MH Bus connector kits can be used in many applications, such as;
Mechanical engineering
Robotics industry
Plant engineering
Renewable energy
Railway applications / vehicle construction
Alternatives
180-9550 is a Dummy Module for Epic Connectors
180-9551 is a Dummy Module with Centring for Epic Connectors
Accessories
These Epic Bus dummy modules are designed to be used with compatible housing.
180-9552 EPIC MHS 6 Slot Male Multi Frame
180-9553 EPIC MHB 6 Slot Male Multi Frame
180-9554 EPIC MHS 10 Slot Male Multi Frame
180-9555 EPIC MHB 10 Slot Male Multi Frame
180-9556 EPIC MHS 16 Slot Male Multi Frame
180-9557 EPIC MHB 16 Slot Male Multi Frame
180-9558 EPIC MHS 24 Slot Male Multi Frame
180-9559 EPIC MHB 24 Slot Male Multi Frame
Features and Benefits
Can be used as placeholder for future expansions
Allows for uncompromised working of the connector
Applications
Due to their versatility and durability, Epic MH Bus connector kits can be used in many applications, such as;
Mechanical engineering
Robotics industry
Plant engineering
Renewable energy
Railway applications / vehicle construction
Alternatives
180-9550 is a Dummy Module for Epic Connectors
180-9551 is a Dummy Module with Centring for Epic Connectors
Accessories
These Epic Bus dummy modules are designed to be used with compatible housing.
180-9552 EPIC MHS 6 Slot Male Multi Frame
180-9553 EPIC MHB 6 Slot Male Multi Frame
180-9554 EPIC MHS 10 Slot Male Multi Frame
180-9555 EPIC MHB 10 Slot Male Multi Frame
180-9556 EPIC MHS 16 Slot Male Multi Frame
180-9557 EPIC MHB 16 Slot Male Multi Frame
180-9558 EPIC MHS 24 Slot Male Multi Frame
180-9559 EPIC MHB 24 Slot Male Multi Frame
