RS PRO RS-9875 Audio, USB Mini-Port Thermal Imaging Camera, 400 °C 160 x 120 pixel Detector Resolution RSCAL
- RS Stock No.:
- 179-9514
- Brand:
- RS PRO
- RS Stock No.:
- 179-9514
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Temperature Measurement | 400°C | |
| Product Type | Thermal Imaging Camera | |
| Battery Type | Lithium-Polymer | |
| Detector Resolution | 160 x 120 pixel | |
| Display Resolution | 320 x 240 pixel | |
| Interface Type | Audio, USB Mini-Port | |
| Thermal Sensitivity | 80mK | |
| Focus Type | Manual | |
| Power Source | Battery | |
| Refresh Rate | 9Hz | |
| Minimum Focus Distance | 0.2m | |
| Battery Life | 4.5h | |
| Standards/Approvals | CE | |
| Weight | 920g | |
| Diagonal Display Size | 3.5in | |
| Spatial Resolution IFOV | 3.33mrad | |
| Image Storage | SD card | |
| Width | 103mm | |
| Accuracy | Blow 100°C ±2°C or 2% of readings whichever is greater | |
| Hazardous Area Certification | No | |
| Model Number | RS-9875 | |
| Length | 243mm | |
| Auto Capture on Camera | Yes | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature Measurement 400°C | ||
Product Type Thermal Imaging Camera | ||
Battery Type Lithium-Polymer | ||
Detector Resolution 160 x 120 pixel | ||
Display Resolution 320 x 240 pixel | ||
Interface Type Audio, USB Mini-Port | ||
Thermal Sensitivity 80mK | ||
Focus Type Manual | ||
Power Source Battery | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 0.2m | ||
Battery Life 4.5h | ||
Standards/Approvals CE | ||
Weight 920g | ||
Diagonal Display Size 3.5in | ||
Spatial Resolution IFOV 3.33mrad | ||
Image Storage SD card | ||
Width 103mm | ||
Accuracy Blow 100°C ±2°C or 2% of readings whichever is greater | ||
Hazardous Area Certification No | ||
Model Number RS-9875 | ||
Length 243mm | ||
Auto Capture on Camera Yes | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
RS PRO RS-9875 Thermal Imaging Camera
Features and Benefits
Typical Applications
FAQ's
Related links
- RS PRO RS-9875 Audio 400 °C 160 x 120 pixel Detector Resolution
- RS PRO RS730 Audio 350 °C 160 x 120 pixel Detector Resolution RSCAL
- RS PRO RS730 Audio 350 °C 160 x 120 pixel Detector Resolution
- RS PRO RS-979G USB/WiFi Thermal Imaging Camera, 400 °C 160 x 120 pixel Detector Resolution RSCAL
- Fluke TiS20+ MAX 9HZ Wireless 400 °C 120 x 90 pixel Detector Resolution RSCAL
- RS PRO USB/WiFi Thermal Imaging Camera, 550 °C 160 x 120 pixel Detector Resolution RSCAL
- RS PRO RS-979D WiFi 550 °C 160 x 120 pixel Detector Resolution RSCAL
- RS PRO RS-875 WiFi 550 °C 160 x 120 pixel Detector Resolution RSCAL
