RS PRO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP67, GT1D3203 Series

Subtotal (1 unit)*

£26.35

(exc. VAT)

£31.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.35

*price indicative

RS Stock No.:
179-7940
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

GT1D3203

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

3P + 2P

Contact Plating

Gold

Contact Material

Copper

RS PRO Panel Mount Connector


The RS Pro Hybrid connectors incorporate both power and signal connections within a single IP67 waterproof housing. Offered with bayonet style mating for quick and easy connect/disconnect these panel mount and in-line connectors help reduce installation times and mitigate the chance of wiring mistakes.

Ideal for applications such as outdoor security systems, medical devices, energy monitoring systems and digital advertising boards. ;Mates with 179-7941 & 179-7953

Features and Benefits


• 5 contacts

• Pole format of 2P+3P

Certifications


• IP67 rated

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy