Seeed Studio Dragino Lora & GPS HAT Add On for Raspberry Pi

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-3739
Mfr. Part No.:
113990254
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Product Name

Dragino Lora & GPS HAT Add On for Raspberry Pi

Accessory Category

Communication

Form Factor

HAT

Product Type

Raspberry Pi HAT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Dragino Lora/GPS HAT is an expansion module for LoRaWan and GPS uses with the Raspberry Pi. This product is intended for those interested in developing LoRaWAN solutions.The Lora/GPS HAT is based on the SX1276/SX1278 transceiver. The add on L80 GPS (Base on MTK MT3339) is designed for applications that use a GPS connected via the serial ports to the Raspberry Pi such as timing applications or general applications that require GPS information.The transceivers of the Lora/GPS HAT feature the LoRa™ long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimising current consumption.

Frequency Band: 868 MHZ

Compatible with Raspberry Pi 2 Model B/Raspberry Pi 3.

LoRa™ Modem

FSK, GFSK, MSK, GMSK, LoRa™and OOK modulation

Preamble detection

Baud rate configurable

Built-in temperature sensor and low battery indicator

Excellent blocking immunity

Automatic RF Sense and CAD with ultra-fast AFC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy