- RS Stock No.:
- 178-8763
- Mfr. Part No.:
- 46765-0301
- Brand:
- Molex
8 In stock - FREE next working day delivery available
Added
Price 1 Reel of 1000
£925.76
(exc. VAT)
£1,110.91
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 + | £925.76 | £0.926 |
*price indicative |
- RS Stock No.:
- 178-8763
- Mfr. Part No.:
- 46765-0301
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Molex HDMI Connector
The Molex 46765 HDMI series is a type-D, male micro connector. It has an electric rating of 30VDC with 800mA current. This HDMI header is a fully shielded connector to provide EMI/RFI protection. The liquid crystal polymer material is used for housing.
Features and Benefits
• Contact terminals are made from copper alloy
• Mounting angle is 90° for secure PCB connection
• Number of positions is 19
• Operation temperature ranges between -30°C and 85°C
• Pitch connector size is 0.40mm
• Termination style is surface mount
• Mounting angle is 90° for secure PCB connection
• Number of positions is 19
• Operation temperature ranges between -30°C and 85°C
• Pitch connector size is 0.40mm
• Termination style is surface mount
Applications
• Audio and visual connection
• Wire-to-board connection
• Wire-to-board connection
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 19 |
Size | Type D |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 800mA |
Voltage Rating | 30 V |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Series Number | 46765 |