RS PRO Green Squeegee, 110mm x 440mm x , for Industrial Cleaning
- RS Stock No.:
- 178-7674
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 178-7674
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Industrial Cleaning | |
| Colour | Green | |
| Width | 440mm | |
| Height | 110mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Industrial Cleaning | ||
Colour Green | ||
Width 440mm | ||
Height 110mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Features & Benefits
Colour coded to prevent cross contamination
Suitable for cleaning debris, dirt and the removal of liquids
Lightweight yet efficient foam blade
Colour coded to prevent cross contamination
Suitable for cleaning debris, dirt and the removal of liquids
Lightweight yet efficient foam blade
