Bosch 1600A016GU 12 Ah 18 V Power Tool Battery, For Use With 18 V Range Hammer, 18 V Range Circular Saw, 18 V Range
- RS Stock No.:
- 177-9576
- Mfr. Part No.:
- 1600A016GU
- Brand:
- Bosch
Subtotal (1 unit)*
£357.25
(exc. VAT)
£428.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
- Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.25 |
*price indicative
- RS Stock No.:
- 177-9576
- Mfr. Part No.:
- 1600A016GU
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Battery | |
| Voltage | 18 V | |
| Battery Capacity | 12Ah | |
| For Use With | 18 V Range Hammer, 18 V Range Circular Saw, 18 V Range Cordless Rotary, 18 V Range Angle Grinder | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Battery | ||
Voltage 18 V | ||
Battery Capacity 12Ah | ||
For Use With 18 V Range Hammer, 18 V Range Circular Saw, 18 V Range Cordless Rotary, 18 V Range Angle Grinder | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Bosch ProCore18V batteries for professionals offer compact high-performance 18 volt batteries. The combination of a new cell generation with higher capacity and a battery design with improved CoolPack technology enables a very compact battery with higher power output. For example, the 8.0 Ah ProCore18V offers around 90 percent more power than standard 18 volt batteries. This allows tradespeople to make faster work progress. In addition, with the GAL 18V-160 C Professional, Bosch has created the fastest charger for 18 volt batteries – the worlds first with connectivity – allowing tradespeople to achieve greater productivity.
Related links
- Bosch 1600A016GK 8 Ah 18 V Power Tool Battery 18 V Range Circular Saw, 18 V
- Bosch 1600A016GB 4 Ah 18 V Power Tool Battery 18 V Range Hammer, 18 V Range
- Milwaukee 4932492651 12 Ah 18 V Rechargeable Battery, For Use With M18 Tools
- DeWALT DCB1880-XJ 8 Ah 18 V Rechargeable Battery Drills
- DeWALT DCB1102E2-QW 1.7 Ah 18 V Battery & Charger, For Use With XR 18V range tools
- FEIN 92604325300 5.2 Ah 18 V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools
- FEIN 92604320010 5.2 Ah 18 V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools
- DeWALT DCB549-XJ 15 Ah 18 V Power Tool Battery, For Use With DeWalt Cordless Power Tool
