Alpha Wire Hook-up Wire TEFLON Series Green 0.62 mm² Hook Up Wire, 20 AWG, 19/0.20 mm, 30m, PTFE Insulation
- RS Stock No.:
- 177-1208
- Mfr. Part No.:
- 5856 GR005
- Brand:
- Alpha Wire
32 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Price 1 Reel of 30 Metre(s)
£58.22
(exc. VAT)
£69.86
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £58.22 | £1.941 |
5 - 9 | £55.60 | £1.853 |
10 + | £52.98 | £1.766 |
*price indicative
- RS Stock No.:
- 177-1208
- Mfr. Part No.:
- 5856 GR005
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Belden Alpha Wire Hook Up Wire, PTFE, 600 V, Premium series - 5856 GR005
Establish efficient, stable electrical connections in machinery and equipment even in the most challenging environments with the 5856 Hook Up Wire by Belden, Alpha Wire.
This wire uses silver-plated copper conductors which guard against corrosion and allow it to withstand use in hot and humid environments. It has an impressive operating temperature range of -60 to 200°C, making it ideal for use in high-temperature installations such as ovens. It also has 9.6lbs maximum pull tension and a bend radius of 10x the cable diameter. This 5856 wire is 30m and 20 AWG.
This wire uses silver-plated copper conductors which guard against corrosion and allow it to withstand use in hot and humid environments. It has an impressive operating temperature range of -60 to 200°C, making it ideal for use in high-temperature installations such as ovens. It also has 9.6lbs maximum pull tension and a bend radius of 10x the cable diameter. This 5856 wire is 30m and 20 AWG.
Features and Benefits:
• Green sheath for easy identification in a control circuit
• PTFE insulation offers high chemical and solvent resistance and excellent electrical properties
• Designed for simple handling, stripping and termination
• PTFE insulation offers high chemical and solvent resistance and excellent electrical properties
• Designed for simple handling, stripping and termination
Does this wire have a stranded or solid conductor?
This wire features a 19/32 stranded conductor. Stranded conductors ensure much greater flexibility for the cable than solid conductors and are therefore easier to install. They can also withstand high vibration.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.62 mm² |
Sheath Colour | Green |
American Wire Gauge | 20 AWG |
Core Strands | 19/0.20 mm |
Length | 30m |
Insulation Material | PTFE |
Voltage Rating | 600 V |
Outer Diameter | 1.47mm |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -60°C |
Conductor Material | Silver Plated Copper |
Standards Met | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 |
Wire Style | UL1213 |
Series | Hook-up Wire TEFLON |
Insulation Wall Thickness | 0.3mm |
Shield Type | Unshielded |
Size of Strands | 0.2 mm |
Number of Strands | 19 |
Related links
- Alpha Wire Hook-up Wire TEFLON Series Brown 0.62 mm² Hook Up Wire,...
- Alpha Wire Hook-up Wire TEFLON Series Grey 0.62 mm² PTFE Equipment...
- Alpha Wire Hook-up Wire TEFLON Series Orange 0.62 mm² Hook Up...
- Alpha Wire Hook-up Wire TEFLON Series Blue 0.62 mm² Hook Up Wire,...
- Alpha Wire Hook-up Wire TEFLON Series Black 0.62 mm² Hook Up Wire,...
- Alpha Wire Hook-up Wire TEFLON Series Purple 0.62 mm² PTFE...
- Alpha Wire Hook-up Wire TEFLON Series Yellow 0.62 mm² Hook Up...
- Alpha Wire Hook-up Wire TEFLON Series White 0.62 mm² Hook Up Wire,...