RS PRO Surface 5 W Polycrystalline Cable Renewable Energy Kit
- RS Stock No.:
- 176-7084
- Brand:
- RS PRO
Subtotal (1 unit)*
£152.83
(exc. VAT)
£183.40
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £152.83 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 176-7084
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Renewable Energy Kit | |
| Open Circuit Voltage | 22V | |
| Number of Cells | 36 | |
| Peak Power | 5W | |
| Sub Type | Polycrystalline | |
| Mount Type | Surface | |
| Efficiency | 0.17% | |
| Power | 5W | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 61215:1993, IEC 61215, CE, RoHS, IEC 61710 (Salt Mist Corrosion Test), TUVWire Size Range, ISO 9001 (2008) | |
| Length | 250mm | |
| Width | 200mm | |
| Depth | 25mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Terminal Contact Type | Cable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Renewable Energy Kit | ||
Open Circuit Voltage 22V | ||
Number of Cells 36 | ||
Peak Power 5W | ||
Sub Type Polycrystalline | ||
Mount Type Surface | ||
Efficiency 0.17% | ||
Power 5W | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 61215:1993, IEC 61215, CE, RoHS, IEC 61710 (Salt Mist Corrosion Test), TUVWire Size Range, ISO 9001 (2008) | ||
Length 250mm | ||
Width 200mm | ||
Depth 25mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Terminal Contact Type Cable | ||
- COO (Country of Origin):
- CN
RS PRO Renewable Energy Kit
Features and Benefits
Related links
- RS PRO 10 W Cable
- RS PRO Surface 5 W Polycrystalline Cable Solar Panel
- RS PRO Surface 20 W Monocrystalline Cable Solar Panel
- RS PRO Surface 45 W Monocrystalline Cable Solar Panel
- RS PRO Surface 10 W Polycrystalline Cable Solar Panel
- Seeit 5 W Photovoltaic Solar Panel Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel
- Seeit 5 W Monocrystalline Photovoltaic Solar Panel
