Bosch 1600Z0003B 2 Ah 36 V Power Tool Battery, For Use With Power Tools
- RS Stock No.:
- 176-5829
- Mfr. Part No.:
- 1600Z0003B
- Brand:
- Bosch
Subtotal (1 unit)*
£225.76
(exc. VAT)
£270.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.76 |
*price indicative
- RS Stock No.:
- 176-5829
- Mfr. Part No.:
- 1600Z0003B
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Battery | |
| Voltage | 36 V | |
| Battery Capacity | 2Ah | |
| For Use With | Power Tools | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Battery | ||
Voltage 36 V | ||
Battery Capacity 2Ah | ||
For Use With Power Tools | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Bosch Power Tool Battery
The Bosch GBA series power tool battery is 36V with 2.0Ah battery life. A power tool battery is a portable battery used to supply cordless power to your power tools. It uses CoolPacK technology and mostly used for power tool.
Features and Benefits
• Flexible power system
• Li-ion battery type
• No self-discharge, no memory effect and a higher energy density
• Small and lightweight
Related links
- Makita BL4040 4 Ah 36 V Power Tool Battery, For Use With Makita XGT 40V Range
- Bosch 1600A00L1M 6 Ah 36 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Bosch 1600Z0002X 2 Ah 12 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Milwaukee 4932430064 2 Ah 12 V Power Tool Battery, For Use With M12 Series
- FEIN 92604241010 2 Ah 18 V Power Tool Battery Pack MULTIMASTER tools saws,
- Milwaukee 4932430062 2 Ah 18 V Power Tool Battery, For Use With M18 Series
- FEIN 92604229010 2 Ah 18 V Power Tool Battery Pack including:drills angle grinders, die
- DeWALT DCB183-XJ 2 Ah 18 V Power Tool Battery, For Use With DeWalt XR Lithium-ion 18V Tools

