- RS Stock No.:
- 176-2334
- Mfr. Part No.:
- 4GD-BC50
- Brand:
- Belden
Available to back order for despatch 21/06/2024
Price 1 Reel of 50 Metre(s)
£87.78
(exc. VAT)
£105.34
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £87.78 | £1.756 |
5 + | £83.39 | £1.668 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-2334
- Mfr. Part No.:
- 4GD-BC50
- Brand:
- Belden
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Belden Control Cable, 50m Length, 4 Cores - MachFlex Series - 4GD-BC50
This control cable from Belden ensures reliable signal transmission in your industrial machinery. As it has a maximum voltage rating of 500V, it's suitable for use in high-powered applications. It's a YY type and features a PVC jacket and insulation, so it's highly flexible for ease of installation in tight spaces. As this material is also resistant to chemicals, oil and UV light, the cable is robust enough for use in heavy-duty manufacturing and outdoor applications.
Features & Benefits
• Wide operating temperature range between -30°C and +70°C (occasional movement) or -40°C and +80°C (fixed installation) for use in demanding environments
• Copper wires are highly conductive for reliable signalling
• Flame-retardant for safety in the event of a fire
• Copper wires are highly conductive for reliable signalling
• Flame-retardant for safety in the event of a fire
Applications
• Control and instrumentation
• Assembly lines
• Lifting and materials handling
• Assembly lines
• Lifting and materials handling
Does this control cable have an earth wire?
Yes, this control cable includes an earth wire for improved electrical safety.
Specifications
Attribute | Value |
---|---|
Series | MachFlex |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Cable Shape | Multicore |
Sheath Colour | Grey |
Outer Diameter | 7mm |
Sheath Material | PVC |
Earth Cable | Yes |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Voltage Rating | 300 V, 500 V |
Insulation Material | PVC |
Minimum Bend Radius | 10 x 7 (Occasional), 4 x 7 (Fixed) |
Oil Resistant | Yes |
Conductor Material | Copper |
Related links
- Belden MachFlex Control Cable, 3 Cores, 1.5 mm², YY, Unscreened,...
- Belden MachFlex Control Cable, 8 Cores, 1.5 mm², YY, Unscreened,...
- Belden MachFlex Control Cable, 12 Cores, 0.75 mm², YY, Unscreened,...
- Belden MachFlex Control Cable, 3 Cores, 1 mm², YY, Unscreened,...
- Belden MachFlex Control Cable, 8 Cores, 1 mm², YY, Unscreened,...
- Belden MachFlex Control Cable, 3 Cores, 0.75 mm², YY, Unscreened,...
- Belden MachFlex Control Cable, 4 Cores, 0.75 mm², YY, Unscreened,...
- Belden MachFlex Control Cable, 3 Cores, 2.5 mm², YY, Unscreened,...