RS PRO MPB16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Green LED, IP67, 36 V dc 36 V

Bulk discount available

Subtotal (1 unit)*

£11.44

(exc. VAT)

£13.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£11.44
2 - 4£9.88
5 - 9£9.25
10 +£8.53

*price indicative

RS Stock No.:
175-9738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

MPB16

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Green

IP Rating

IP67

Actuator Style

Flat

Contact AC Voltage

36V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

36V dc

Maximum Operating Temperature

70°C

Switch Configuration

SPST

Standards/Approvals

UL 94 V, UL 94 V0

Switch Contact Current

2A

COO (Country of Origin):
TW

Push Button Anti-Vandal Switch (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Also available for purchase in a pack size of 1. Please see RS 175-9738

Related links