uvex Clear Flip Up PC Visor with Brow, Chin Guard , Resistant To Electric Arcs, Liquids, Molten Metal
- RS Stock No.:
- 175-4407
- Mfr. Part No.:
- 9906007
- Brand:
- uvex
Subtotal (1 unit)*
£89.60
(exc. VAT)
£107.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.60 |
*price indicative
- RS Stock No.:
- 175-4407
- Mfr. Part No.:
- 9906007
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Resistant To | Electric Arcs, Liquids, Molten Metal | |
| Guard Type | Brow, Chin, Face | |
| UV Protection | Yes | |
| Flip Up | Yes | |
| Series | uvex pheos SLB2 | |
| Anti-Fog | Yes | |
| Body Colour | Black | |
| Shield Material | PC | |
| Lens Colour | Clear | |
| Application | General Industry, Construction, General Purpose, Industrial Maintenance, Mechanical, Painting, Cleaning, Electrician | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Resistant To Electric Arcs, Liquids, Molten Metal | ||
Guard Type Brow, Chin, Face | ||
UV Protection Yes | ||
Flip Up Yes | ||
Series uvex pheos SLB2 | ||
Anti-Fog Yes | ||
Body Colour Black | ||
Shield Material PC | ||
Lens Colour Clear | ||
Application General Industry, Construction, General Purpose, Industrial Maintenance, Mechanical, Painting, Cleaning, Electrician | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
• Polycarbonate visor with uvex supravision excellence coating technology
• Anti-fog treatment on the inner side of the visor, excellent scratch and chemical resistance on the outer side
• Long-lasting anti-fog performance, even after repeated cleaning
• Easy to clean thanks to the nano clean effect
• Foldable visor and ear defenders in parking position for optimal weight distribution, allowing long-term wear without overloading the joints, neck or shoulders
• Marked for areas of use 3 (liquids), 8 (electric arc), and 9 (molten metal and hot solids)
• Class 1 electric arc protection, up to 4 kA (kiloamperes) according to standard GS-ET 29
• Available with two attachment systems: mechanical (9906005) and magnetic with automatic locking for quick and easy fitting and removal (9906006)
• Anti-fog treatment on the inner side of the visor, excellent scratch and chemical resistance on the outer side
• Long-lasting anti-fog performance, even after repeated cleaning
• Easy to clean thanks to the nano clean effect
• Foldable visor and ear defenders in parking position for optimal weight distribution, allowing long-term wear without overloading the joints, neck or shoulders
• Marked for areas of use 3 (liquids), 8 (electric arc), and 9 (molten metal and hot solids)
• Class 1 electric arc protection, up to 4 kA (kiloamperes) according to standard GS-ET 29
• Available with two attachment systems: mechanical (9906005) and magnetic with automatic locking for quick and easy fitting and removal (9906006)
Every detail of the new pheos helmet system has been carefully thought through to deliver an advanced head protection solution. The magnetic locking system makes it even easier to attach the visor, while the ergonomic joint system makes it extremely comfortable to wear, even for long periods.
Polycarbonate visors with uvex supravision excellence coating
Anti fog and anti scratch
Available with two alternative mountings: mechanical levers or automatic magnetic locks
General features:
Polycarbonate visors with uvex supravision excellence coating
Anti fog and anti scratch
Available with two alternative mountings: mechanical levers or automatic magnetic locks
General features:
Polycarbonate visors with uvex supravision excellence coating
1754400 Can be used with :1754400 Uvex white polyethylene safety helmet, Pheos range
Related links
- uvex Clear Flip Up PC Visor with Face Guard Liquids, Molten Metal
- uvex Clear Flip Up PC Visor Liquids, Molten Metal
- uvex Clear Flip Up PC Visor with Face Guard Molten Metal
- Honeywell Safety Face Shield with Brow Resistant To Chemicals Molten Metal
- JSP Clear Flip Up Acetate Face Shield with Brow Resistant To Molten Metal
- 3M Clear PC Visor with Face Guard Molten Metal
- Penta Clear Flip Up PC Face Shield with Brow Guard , Resistant To Molten Metal
- ProGARM Clear Flip Up ABS (Helmet) Face Shield with Brow, Chin Guard
