Osram Opto33 V White LED SMD, DURIS S8 GW P9LT31.CM-PRPS-XX55-1
- RS Stock No.:
- 175-2046
- Mfr. Part No.:
- GW P9LT31.CM-PRPS-XX55-1
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-2046
- Mfr. Part No.:
- GW P9LT31.CM-PRPS-XX55-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 33 V | |
| Luminous Intensity | 186.7 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 610 lm | |
| Lens Shape | Square | |
| Lens Colour | Orange | |
| Series | DURIS S8 | |
| Forward Current | 10 → 200mA | |
| Colour Temperature | 4000K | |
| Dimensions | 5 x 5 x 0.7mm | |
| Lens Finish | Diffused | |
Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 33 V | ||
Luminous Intensity 186.7 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 610 lm | ||
Lens Shape Square | ||
Lens Colour Orange | ||
Series DURIS S8 | ||
Forward Current 10 → 200mA | ||
Colour Temperature 4000K | ||
Dimensions 5 x 5 x 0.7mm | ||
Lens Finish Diffused | ||
A small light emitting surface of 4.6 mm diameter and flux levels up to 600 lm make it the perfect choice for retrofits, downlights and spotlights.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 4000 K (white)
CRI: min. 90 ( typ. 92 )
Luminous Flux: typ. 516 lm @ 3000 K
Luminous efficacy: typ. 109 lm/W @ 3000 K
Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights
Viewing angle at 50 % IV: 120°
colour: 2700 K - 4000 K (white)
CRI: min. 90 ( typ. 92 )
Luminous Flux: typ. 516 lm @ 3000 K
Luminous efficacy: typ. 109 lm/W @ 3000 K
Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights
