WAGO 221 Series Lever Connector, 5-Way, 10AWG, 20 AWG Wire, 41A Cage Clamp

Subtotal (1 pack of 10 units)*

£12.42

(exc. VAT)

£14.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,690 unit(s) ready to ship
  • Plus 830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.242£12.42

*price indicative

RS Stock No.:
175-0358
Distrelec Article No.:
304-38-878
Mfr. Part No.:
221-615
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

5

Product Type

Lever Connector

Current

41A

Wire Size

10AWG, 20AWG

Mount Type

Cable

Fused

No

Contact Material

Copper

Material

Polycarbonate

Voltage

450V

Cable CSA

6mm²

Series

221

Colour

Clear

Wire Protection

Yes

Termination Type

Cage Clamp

Gender

Female

Minimum Operating Temperature

105°C

Maximum Operating Temperature

105°C

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

WAGO Terminal Block, Side-Entry Wiring, 12 to 14mm Stripping Length Range - 221 Series - 221-615


When you need to connect two or more electrical wires, count on this terminal block from WAGO. After pulling up the built-in levers, you can insert as many as five conductors before pushing the levers down to complete the connection. For extra safety, the block is designed to withstand sudden voltage surges of up to 4kV. Harsh conditions are no match for this unit, as it holds up in temperatures as high as +105°C. Orange tabs mean you can spot the unit easily in your setup, while a transparent housing allows you to quickly check that wires are in the right place.

Features & Benefits


• Compact dimensions of 10.1 (H) x 36.7 (W) x 21.1mm (D) to add minimal bulk to your setup

• Accepts solid, stranded and fine-stranded conductors with a cross-section between 0.5 and 6mm² for versatility

• Light weight of 7.1g places minimal strain on your equipment

Applications


• Transportation industry

• Control panels

• Power distribution

Can I use this terminal block in powerful electrical systems?


Its voltage rating of 450V and current rating of 41A mean it's a good choice for medium-power electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy