Teledyne LeCroy WaveSurfer 3000z Series, 350 MHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 174-9987
- Distrelec Article No.:
- 301-08-359
- Mfr. Part No.:
- WaveSurfer 3034 Promo2
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£3,744.34
(exc. VAT)
£4,493.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,744.34 |
*price indicative
- RS Stock No.:
- 174-9987
- Distrelec Article No.:
- 301-08-359
- Mfr. Part No.:
- WaveSurfer 3034 Promo2
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, LIN, RS232, SPI, UART, USB | |
| Series | WaveSurfer 3000z | |
| Width | 14.96mm | |
| Standards/Approvals | No | |
| Height | 270mm | |
| Maximum Time Base | 100s/div | |
| Minimum Time Base | 2ns/div | |
| Vertical Resolution | 11 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Mains | |
| Rise Time | 1ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, LIN, RS232, SPI, UART, USB | ||
Series WaveSurfer 3000z | ||
Width 14.96mm | ||
Standards/Approvals No | ||
Height 270mm | ||
Maximum Time Base 100s/div | ||
Minimum Time Base 2ns/div | ||
Vertical Resolution 11 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Mains | ||
Rise Time 1ns | ||
Maximum Vertical Sensitivity 10V/div | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy WaveSurfer 3000z Oscilloscopes
Teledyne LeCroy bring you a range of digital WaveSurfer 3000z oscilloscopes all built with a premium quality. The 3000z range of oscilloscopes provide brilliant features such as; capacitive touch screen, history mode, powerful triggering, segmented memory acquisition and advanced anomaly detection. WaveSurfer oscilloscopes are equipped with free embedded auto and function generator options as standard.
The WaveSurfer range of oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this digital oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier.
Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Features and Benefits:
Applications:
The WaveSurfer 3000z digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
Need additional accessories?
• WS3K-EMB (830-3196)
• WS3K-PWR (174-8865)
• WS3K-FG (830-3206)
• WS3K-AUDIOBUS
• WS3K-AUTO (863-3759)
• WS3K-CAN FD
• WS3K-FLEXRAYBUS
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
Related links
- Teledyne LeCroy WaveSurfer 3000z Series, 350 MHz Bench Oscilloscope 4-Channel - UKAS
- Teledyne LeCroy WaveSurfer 3000z Series, 350 MHz Bench Oscilloscope 4-Channel - RSCAL
- Teledyne LeCroy WaveSurfer 3000z Series, 200 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 3000z Series, 500 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 3000z Series, 200 MHz Bench Oscilloscope 4-Channel - RSCAL
- Teledyne LeCroy WaveSurfer 3000z Series, 200 MHz Bench Oscilloscope 4-Channel - UKAS
- Teledyne LeCroy WaveSurfer 3000z Series, 1 GHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 3000z Series, 500 MHz Bench Oscilloscope 4-Channel - UKAS

