KEMET C4AQ Metallised Polypropylene Film Capacitor, 1.1kV dc, ±5%, 20μF
- RS Stock No.:
- 174-4532
- Mfr. Part No.:
- C4AQQBW5200A3LJ
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £6.13 |
| 5 - 9 | £5.84 |
| 10 - 19 | £5.53 |
| 20 + | £5.24 |
*price indicative
- RS Stock No.:
- 174-4532
- Mfr. Part No.:
- C4AQQBW5200A3LJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 20µF | |
| Voltage | 1.1kV dc | |
| Tolerance | ±5% | |
| Series | C4AQ | |
| Lead Pitch | 37.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 42mm | |
| Depth | 30mm | |
| Lead Length | 6mm | |
| Equivalent Series Resistance | 3.9mΩ | |
| Height | 45mm | |
| Dimensions | 42 x 30 x 45mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 1.2mm | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | 0.02% | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 20µF | ||
Voltage 1.1kV dc | ||
Tolerance ±5% | ||
Series C4AQ | ||
Lead Pitch 37.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 42mm | ||
Depth 30mm | ||
Lead Length 6mm | ||
Equivalent Series Resistance 3.9mΩ | ||
Height 45mm | ||
Dimensions 42 x 30 x 45mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 1.2mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.02% | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
The KEMET C4AQQBW5200A3LJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Low loss
High ripple current
High capacitance density
High contact reliability
Related links
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 20μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 40μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 12μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 1.5μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 8μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 25μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 5μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 14μF
