KEMET C4AQ Film Capacitor, ±5 %, 30 F 1.1 kV dc, PCB
- RS Stock No.:
- 174-4519
- Mfr. Part No.:
- C4AQQBW5300A3MJ
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£7.79
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.79 |
| 5 - 9 | £7.40 |
| 10 - 19 | £6.96 |
| 20 + | £6.60 |
*price indicative
- RS Stock No.:
- 174-4519
- Mfr. Part No.:
- C4AQQBW5300A3MJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 30F | |
| Product Type | Film Capacitor | |
| Mount Type | PCB | |
| Tolerance | ±5 % | |
| Packaging | Box | |
| Series | C4AQ | |
| Lead Pitch | 52.5mm | |
| Automotive Standard | AEC-Q200 | |
| Terminal Type | Radial | |
| Lead Length | 6mm | |
| Application | DC Link | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 5.2mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 61071, IEC 61071, VDE 0560 | |
| Height | 45mm | |
| Length | 57.5mm | |
| Dissipation Factor | 0.02% | |
| Lead Diameter | 1.2mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 30F | ||
Product Type Film Capacitor | ||
Mount Type PCB | ||
Tolerance ±5 % | ||
Packaging Box | ||
Series C4AQ | ||
Lead Pitch 52.5mm | ||
Automotive Standard AEC-Q200 | ||
Terminal Type Radial | ||
Lead Length 6mm | ||
Application DC Link | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 5.2mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 61071, IEC 61071, VDE 0560 | ||
Height 45mm | ||
Length 57.5mm | ||
Dissipation Factor 0.02% | ||
Lead Diameter 1.2mm | ||
- COO (Country of Origin):
- CN
The KEMET C4AQQBW5300A3MJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Related links
- KEMET C4AQ Film Capacitor 30 F 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 5 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 8 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 14 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 40 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 20 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 12 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 25 μF 1.1 kV dc, PCB
