XinaBox Advanced Weather Sensor Module for BME280
- RS Stock No.:
- 174-3744
- Mfr. Part No.:
- SW01
- Brand:
- XinaBox
Discontinued
- RS Stock No.:
- 174-3744
- Mfr. Part No.:
- SW01
- Brand:
- XinaBox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Featured Device | BME280 | |
| Kit Classification | Module | |
| Kit Name | Advanced Weather Sensor | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Featured Device BME280 | ||
Kit Classification Module | ||
Kit Name Advanced Weather Sensor | ||
- COO (Country of Origin):
- CN
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
Xinabox Modular Prototyping Boards
Related links
- XinaBox VOC & eCO2 Module for CCS811
- XinaBox IMU 6DoF I2C MMA8653FC
- Bosch Sensortec BME280 SHUTTLE BOARD 3.0 Shuttle Board for BME280 APPLICATION BOARD 3.0
- Amphenol Advanced Sensors T6713 Co2 Sensor Module Development Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6713-5K Co2 Sensor Module Development Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6615 Sensor Dual Channel Module Development Kit for CO2 Sensor Microprocessor devices
- Parallax Inc PIR Sensor Module
- Parallax Inc ColorPAL Colour Sensor Module
