XinaBox xCHIP LoRa Radio Module RL02
- RS Stock No.:
- 174-3729
- Mfr. Part No.:
- RL02
- Brand:
- XinaBox
Stock information currently inaccessible
- RS Stock No.:
- 174-3729
- Mfr. Part No.:
- RL02
- Brand:
- XinaBox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Classification | Module | |
| Technology | MCU | |
| Kit Classification | Module | |
| Kit Name | xCHIP LoRa Radio | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Classification Module | ||
Technology MCU | ||
Kit Classification Module | ||
Kit Name xCHIP LoRa Radio | ||
- COO (Country of Origin):
- CN
RL02 – LoRa Radio xChip (868 MHz) (RFM95W/RFM95, SC18IS602B)
This xChip is a LoRa radio module that features an SC18IS602B SPI/I2C converter for handling radio operations. The on-board RFM96W LoRa™ module provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption.
This is the 868 MHz LoRa radio version. We also sell a 433.92 MHz (RS 174-3728) LoRa and 915 MHz (RS 174-3730) LoRa version of the same radio xChip.
This is the 868 MHz LoRa radio version. We also sell a 433.92 MHz (RS 174-3728) LoRa and 915 MHz (RS 174-3730) LoRa version of the same radio xChip.
Product Features
● 433 MHz range (Software Selectable Center Frequency)
● LoRa™ modem
● 168 dB maximum link budget
● +20 dBm – 100 mW constant RF output vs. V supply
● +14 dBm high efficiency PA
● Programmable bit rate up to 300 kbps
● High sensitivity: down to -148 dBm
● LoRa™ modem
● 168 dB maximum link budget
● +20 dBm – 100 mW constant RF output vs. V supply
● +14 dBm high efficiency PA
● Programmable bit rate up to 300 kbps
● High sensitivity: down to -148 dBm
Applications
● Remote sensing
● Home automation
● Satellite telemetry
● Home automation
● Satellite telemetry
RFM96W Specifications
● Bullet-proof front end: IIP3 = -12.5 dBm
● Excellent blocking immunity
● Low RX current of 10.3 mA, 200 nA register retention
● Fully integrated synthesizer with a resolution of 61 Hz
● FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
● Built-in bit synchronizer for clock recovery
● Preamble detection
● 127 dB dynamic range RSSI
● Automatic RF sense and CAD with ultra-fast AFC
● Packet engine up to 256 bytes with CRC
● Excellent blocking immunity
● Low RX current of 10.3 mA, 200 nA register retention
● Fully integrated synthesizer with a resolution of 61 Hz
● FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
● Built-in bit synchronizer for clock recovery
● Preamble detection
● 127 dB dynamic range RSSI
● Automatic RF sense and CAD with ultra-fast AFC
● Packet engine up to 256 bytes with CRC
SC18IS602B Specifications
● I²C-bus slave interface operating up to 400 kHz
● SPI master operating up to 1.8 Mb/s
● 200-byte data buffer
● Low power mode
● Internal oscillator option
● SPI master operating up to 1.8 Mb/s
● 200-byte data buffer
● Low power mode
● Internal oscillator option
